LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3808G33DBVR product image
  • TPS3808G33DBVR thumbnail 1
  • TPS3808G33DBVR thumbnail 2
  • TPS3808G33DBVR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS3808G33DBVRRoHS

Manufacturer
MPN
TPS3808G33DBVR
LCSC Part #
C43698
Packaging
SOT-23-6
Customer #
Key Attributes
Low Quiescent Current, Programmable-Delay Supervisory Circuit
Datasheetpdf iconTI TPS3808G33DBVR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-6
Reset Timeout20ms
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1.7V~6.5V
ChipTypeVoltage monitor
Standby Current2.4uA
Threshold Voltage3.07V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS3808xxx family of microprocessor supervisory circuits monitor system voltages from 0.4V to 5.0V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The TPS3808 uses a precision reference to achieve 0.5% threshold accuracy for VIT ≤ 3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor, or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor. The TPS3808 has a very low typical quiescent current of 2.4μA so it is well-suited to battery-powered applications. It is available in a small SOT23 and an ultra-small 2mm × 2mm QFN PowerPAD package, and is fully specified over a temperature range of -40°C to +125°C (TJ).

Features

AI Translation
  • Power-On Reset Generator with Adjustable Delay Time: 1.25ms to 10s
  • Very Low Quiescent Current: 2.4μA typ
  • High Threshold Accuracy: 0.5% typ
  • Fixed Threshold Voltages for Standard Voltage Rails from 0.9V to 5V and Adjustable Voltage Down to 0.4V Are Available
  • Manual Reset (MR) Input
  • Open-Drain RESET Output
  • Temperature Range: -40°C to +125°C
  • Small SOT23 and 2mm × 2mm QFN Packages

Applications

AI Translation
  • DSP or Microcontroller Applications
  • Notebook/Desktop Computers
  • PDAs/Hand-Held Products
  • Portable/Battery-Powered Products
  • FPGA/ASIC Applications
In-Stock: 16,975
16,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3311$ 1.66
50+$ 0.2635$ 13.18
150+$ 0.2345$ 35.18
500+$ 0.1802$ 90.10
3,000+$ 0.1641$ 492.30
6,000+$ 0.1544$ 926.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$