LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SM72501MFE/NOPB product image
Images for reference only

TI SM72501MFE/NOPBRoHS

Manufacturer
MPN
SM72501MFE/NOPB
LCSC Part #
C4369698
Packaging
SOT-23-5
Customer #
Key Attributes
1 200uV 1.2V/us 130dB 400pA 715uA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI SM72501MFE/NOPB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0793$ 2.08
250+$ 0.8048$ 201.20
500+$ 0.7775$ 388.75
1,000+$ 0.7623$ 762.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage200uV
Slew Rate1.2V/us
Input Offset Current(Ios)0.04pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current400pA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current715uA
Gain Bandwidth Product-
Input Voltage Noise Density9nV/√Hz@1kHz
Output Current42mA
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The SM72501 is a low offset voltage, rail-to-rail input and output precision amplifier with a CMOS input stage and a wide supply voltage range. The SM72501 is ideal for sensor interface and other instrumentation applications. The low offset voltage of less than ±200 μV along with the low input bias current of less than ±1 pA makes the SM72501 ideal for precision applications. The SM72501 is built utilizing VIP50 technology, which allows the combination of a CMOS input stage and a 12V common mode and supply voltage range. This makes the SM72501 a great choice in many applications where conventional CMOS parts cannot operate under the desired voltage conditions. The SM72501 has a rail-to-rail input stage that significantly reduces the CMRR glitch commonly associated with rail-to-rail input amplifiers. This is achieved by trimming both sides of the complimentary input stage, thereby reducing the difference between the NMOS and PMOS offsets. The output of the SM72501 swings within 40 mV of either rail to maximize the signal dynamic range in applications requiring low supply voltage. The SM72501 is offered in the space saving 5-Pin SOT-23. This small package is an ideal solution for area constrained PC boards and portable electronics.

Features

AI Translation
  • Renewable Energy Grade
  • Input Offset Voltage ±200 μV (max)
  • Input Bias Current ±200 fA
  • Input Voltage Noise ±9 nV/√Hz
  • CMRR 130 dB
  • Open Loop Gain 130 dB
  • Temperature Range -40°C to 125°C
  • Unity Gain Bandwidth 2.5 MHz
  • Supply Current (SM72501) 715 μA
  • Supply Voltage Range 2.7V to 12V
  • Rail-to-rail Input and Output

Applications

AI Translation
  • High Impedance Sensor Interface
  • Battery Powered Instrumentation
  • High Gain Amplifiers
  • DAC Buffer
  • Instrumentation Amplifier
  • Active Filters