TI TMP118MBIYMSR
| Manufacturer | |
| Mfr. Part # | TMP118MBIYMSR |
| LCSC Part # | C43693844 |
| Package | - |
| Customer # | |
| Description | -40℃~+125℃ Thermocouples, Temperature Probes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | TI | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
In-Stock:
3,003 
3,003
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8537 | $ 0.85 |
10+ | $ 0.7574 | $ 7.57 |
30+ | $ 0.6659 | $ 19.98 |
100+ | $ 0.5981 | $ 59.81 |
500+ | $ 0.5697 | $ 284.85 |
1,000+ | $ 0.5555 | $ 555.50 |
Standard Packaging 12000/Full
Reel | ||
Better price for more quantity?
$