TI 5962-9564003QPA
| Manufacturer | |
| Mfr. Part # | 5962-9564003QPA |
| LCSC Part # | C4369373 |
| Package | CDIP-8 |
| Customer # | |
| Description | 2 850uV 120V/ms 88dB 100pA CDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | CDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 28.0399 | $ 28.04 |
200+ | $ 10.8511 | $ 2170.22 |
500+ | $ 10.4707 | $ 5235.35 |
1,000+ | $ 10.2812 | $ 10281.20 |
Standard Packaging 40/Full
Tube | ||
Better price for more quantity?
$