Nisshinbo Micro Devices Inc. NJU7061M
| Manufacturer | |
| MPN | NJU7061M |
| LCSC Part # | C4369353 |
| Packaging | DMP-8 |
| Customer # | |
| Description | 1 2mV 400V/ms 75dB 1pA 150uA DMP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DMP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.8238 | $ 0.82 |
200+ | $ 0.3191 | $ 63.82 |
500+ | $ 0.308 | $ 154.00 |
1,000+ | $ 0.3032 | $ 303.20 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$