RENESAS READ2302GSP#GC3
| Manufacturer | |
| Mfr. Part # | READ2302GSP#GC3 |
| LCSC Part # | C4369103 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | High Drivability & High Slew Rate, Input Output Full Range, CMOS Dual Operational Amplifier |
| Description | 6mV 1pA 8V/us 80dB 2.5V~5.5V 9MHz 2 Rail-to-Rail Input, Rail-to-Rail Output TSSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
239 
239
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7745 | $ 1.77 |
10+ | $ 1.4986 | $ 14.99 |
30+ | $ 1.3266 | $ 39.80 |
100+ | $ 1.1499 | $ 114.99 |
500+ | $ 1.0709 | $ 535.45 |
1,000+ | $ 1.0368 | $ 1036.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$