LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2992IDGKR product image
  • OPA2992IDGKR thumbnail 1
  • OPA2992IDGKR thumbnail 2
  • OPA2992IDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2992IDGKRRoHS

Manufacturer
MPN
OPA2992IDGKR
LCSC Part #
C4368993
Packaging
VSSOP-8
Customer #
Key Attributes
40V rail-to-rail input/output, low offset voltage, low noise operational amplifier
Datasheetpdf iconTI OPA2992IDGKR
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0312$ 2.03
10+$ 1.7127$ 17.13
30+$ 1.5145$ 45.44
100+$ 1.3097$ 130.97
500+$ 1.2187$ 609.35
1,000+$ 1.1781$ 1178.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage210uV
Slew Rate32V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)115dB
Ib - Input Bias Current10pA
Output Current65mA
Maximum Power Supply Range (Vdd-Vss)40V
Input Offset Voltage Drift(Vos TC)250nV/℃
Quiescent Current2.4mA
Gain Bandwidth Product10.6MHz
Input Voltage Noise Density7nV/√Hz@1kHz
Dual Supply-20V~-1.35V;1.35V~20V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~40V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPAx992 (OPA992, OPA2992, and OPA4992) is a family of high-voltage (40V) general-purpose operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±210 μV, typical), low temperature drift (±0.25 μV/°C, typical), and low noise (7nV/√Hz at 1 kHz and 4.4nV/√Hz at 10 kHz). The OPAx992 offers many features such as differential and common-mode input voltage ranges up to the supply rails, high short-circuit current (±65 mA), and high slew rate (32 V/µs). Therefore, it is a flexible and reliable high-performance operational amplifier suitable for various high-voltage industrial applications. The OPAx992 operational amplifier family is available in miniature packages (e.g., WSON) as well as standard packages (e.g., SOT-23, SOIC, and TSSOP) and is specified for operation from -40°C to 125°C.

Features

AI Translation
  • Low offset voltage: ±210 μV
  • Low offset voltage drift: ±0.25 μV/°C
  • Low noise: 7 nV/√Hz at 1 kHz, 4.4 nV/√Hz wideband
  • High common-mode rejection: 115 dB
  • Low bias current: ±10 pA
  • Rail-to-rail input and output
  • MUX/comparator-friendly inputs
  • Amplifier operates with differential inputs up to the supply rail
  • Amplifier usable open-loop or as a comparator
  • High bandwidth: 10.6 MHz GBW, unity-gain stable
  • High slew rate: 32 V/µs
  • Low quiescent current: 2.4 mA per amplifier
  • Wide supply voltage: ±1.35 V to ±20 V, 2.7 V to 40 V
  • Robust EMIRR performance

Applications

AI Translation
  • Multiplexed data acquisition systems
  • Test and measurement equipment
  • Motor drives: power stages and control modules
  • Power delivery: UPS, server, and commercial network power supplies
  • ADC drivers and reference buffer amplifiers
  • Programmable logic controllers
  • Analog input and output modules
  • High-side and low-side current sensing
  • High-precision comparators