TI 5962-8972101GC
| Manufacturer | |
| Mfr. Part # | 5962-8972101GC |
| LCSC Part # | C4368797 |
| Package | TO-99-8 |
| Customer # | |
| Description | 50nA 20MHz 1 150V/us TO-99-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | TO-99-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 56.1996 | $ 56.20 |
200+ | $ 21.7491 | $ 4349.82 |
500+ | $ 20.9853 | $ 10492.65 |
1,000+ | $ 20.6064 | $ 20606.40 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$