LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 5962-9751401QPA product image
Images for reference only

TI 5962-9751401QPARoHS

Manufacturer
MPN
5962-9751401QPA
LCSC Part #
C4368781
Packaging
CDIP-8
Customer #
Key Attributes
2 300uV 20V/ms 83dB 1pA CDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI 5962-9751401QPA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingCDIP-8
Number of Channels2
Vos - Input Offset Voltage300uV
Slew Rate20V/ms
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
Features-
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)83dB
Ib - Input Bias Current1pA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current-
Gain Bandwidth Product-
Input Voltage Noise Density18nV/√Hz@1kHz
Output Current-
Dual Supply-
Rail to Rail-
Single Supply2.7V~5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The TLV2422 and TLV2422A are dual low-voltage operational amplifiers. The common-mode input voltage range for this device has been extended over the typical CMOS amplifiers making them suitable for a wide range of applications. In addition, the devices do not phase invert when the common-mode input is driven to the supply rails. This satisfies most design requirements without paying a premium for rail-to-rail input performance. They also exhibit rail-to-rail output performance for increased dynamic range in single- or split-supply applications. This family is fully characterized at 3-V and 5-V supplies and is optimized for low-voltage operation. The TLV2422 only requires 50 μA of supply current per channel, making it ideal for battery-powered applications. The TLV2422 also has increased output drive over previous rail-to-rail operational amplifiers and can drive 600-Ω loads for telecom applications.

Features

AI Translation
  • Output Swing Includes Both Supply Rails
  • Extended Common-Mode Input Voltage Range... 0 V to 4.5 V (Min) With 5-V Single Supply
  • No Phase Inversion
  • Low Noise... 18 nV/√Hz Typ at f = 1 kHz
  • Low Input Offset Voltage 950 μV Max at TA = 25°C (TLV2422A)
  • Low Input Bias Current... 1 pA Typ
  • Micropower Operation... 50 μA Per Channel
  • 600-Ω Output Drive

Applications

AI Translation
  • Small-signal conditioning for high-impedance sources, such as piezoelectric transducers
  • Hand-held monitoring and remote-sensing applications
  • Interfacing with analog-to-digital converters (ADCs)
  • Precision applications
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4303$ 6.43
200+$ 2.4885$ 497.70
500+$ 2.4021$ 1201.05
1,000+$ 2.3582$ 2358.20
Standard Packaging40/Full Tube
Better price for more quantity?
$