ST TSB7191IYLT
| Manufacturer | |
| MPN | TSB7191IYLT |
| LCSC Part # | C4368687 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High-Precision 22 MHz - RRIO - 36 V BiCMOS Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Vos - Input Offset Voltage | 1.2mV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | EMI filtering/RF suppression;Decompensated stable;Reverse-phase input protection | |
| Ib - Input Bias Current | 300nA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 2.8uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 22MHz | |
| Input Voltage Noise Density | 12nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSB7191, TSB7191A, TSB7192 and the TSB7192A 22 MHz bandwidth amplifier feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and an excellent input offset voltage of 300 μV maximum at 25 °C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability and precision makes the TSB7191, TSB7191A, TSB7192 and the TSB7192A useful in a wide variety of applications such as: filters, power supply and motor control, actuator driving, hall effect sensors and resistive transducers.
Features
- Rail-to-rail input and output
- Low offset voltage: 300 μV maximum
- Wide supply voltage range: 2.7 V to 36 V
- Gain bandwidth product: 22 MHz
- Slew rate: 12 V/µs
- Low noise: 12 nV/√Hz
- Stable with gain +10/-9
- Integrated EMI filter
- 2 kV HBM ESD tolerance
- Extended temperature range: -40 °C to +125 °C
- Automotive-grade available
Applications
- High-side and low-side current sensing
- Hall effect sensors
- Data acquisition and instrumentation
- Test and measurement equipments
- Motor control
- Industrial process control
- Strain gauge
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.42 | $ 1.42 |
| 10+ | $ 1.3875 | $ 13.88 |
| 30+ | $ 1.3659 | $ 40.98 |
| 100+ | $ 1.3443 | $ 134.43 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Vos - Input Offset Voltage | 1.2mV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | EMI filtering/RF suppression;Decompensated stable;Reverse-phase input protection | |
| Ib - Input Bias Current | 300nA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 2.8uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 22MHz | |
| Input Voltage Noise Density | 12nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSB7191, TSB7191A, TSB7192 and the TSB7192A 22 MHz bandwidth amplifier feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and an excellent input offset voltage of 300 μV maximum at 25 °C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability and precision makes the TSB7191, TSB7191A, TSB7192 and the TSB7192A useful in a wide variety of applications such as: filters, power supply and motor control, actuator driving, hall effect sensors and resistive transducers.
Features
- Rail-to-rail input and output
- Low offset voltage: 300 μV maximum
- Wide supply voltage range: 2.7 V to 36 V
- Gain bandwidth product: 22 MHz
- Slew rate: 12 V/µs
- Low noise: 12 nV/√Hz
- Stable with gain +10/-9
- Integrated EMI filter
- 2 kV HBM ESD tolerance
- Extended temperature range: -40 °C to +125 °C
- Automotive-grade available
Applications
- High-side and low-side current sensing
- Hall effect sensors
- Data acquisition and instrumentation
- Test and measurement equipments
- Motor control
- Industrial process control
- Strain gauge
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

