TI LM108LB
| Manufacturer | |
| Mfr. Part # | LM108LB |
| LCSC Part # | C4368168 |
| Package | TO-99-8 |
| Customer # | |
| Description | 500uV 2nA 96dB 2V~36V 1 TO-99-8 Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | TO-99-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.5538 | $ 9.55 |
200+ | $ 3.6979 | $ 739.58 |
500+ | $ 3.5676 | $ 1783.80 |
1,000+ | $ 3.5039 | $ 3503.90 |
Standard Packaging 20/Full
Tray | ||