Nisshinbo Micro Devices Inc. NJU7061D#
| Manufacturer | |
| MPN | NJU7061D# |
| LCSC Part # | C4367987 |
| Packaging | DIP-8 |
| Customer # | |
| Description | 1 2mV 400V/ms 75dB 1pA 150uA DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.8199 | $ 0.82 |
200+ | $ 0.3183 | $ 63.66 |
500+ | $ 0.3062 | $ 153.10 |
1,000+ | $ 0.3016 | $ 301.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$