LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6479-E/SL product image
  • MCP6479-E/SL thumbnail 1
  • MCP6479-E/SL thumbnail 2
  • MCP6479-E/SL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6479-E/SLRoHS

Manufacturer
MPN
MCP6479-E/SL
LCSC Part #
C4367941
Packaging
SOIC-14
Customer #
Key Attributes
3 MHz Operational Amplifier with EMI Filtering
Datasheetpdf iconMICROCHIP MCP6479-E/SL
In-Stock: 177
177 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5406$ 0.54
10+$ 0.5276$ 5.28
30+$ 0.5178$ 15.53
100+$ 0.508$ 50.80
Standard Packaging57/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage1.6mV
Slew Rate3.2V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current1pA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)600nV/℃
Quiescent Current140uA
Gain Bandwidth Product3MHz
Input Voltage Noise Density17nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging57
Sales UnitPiece

Introduction

AI Translation

The MCP6476/6R/6U/7/9 operational amplifier (op amp) operates with a single supply voltage as low as 1.8V, while drawing low quiescent current (170 μA, maximum per amplifier). This op amp also has low input offset voltage (±1.6 mV, maximum), and rail-to-rail input and output operation. In addition, the MCP6476/6R/6U/7/9 is unity gain stable and has a gain bandwidth product of 3 MHz (typical). This combination of features supports battery-powered and portable applications.

The MCP6476/6R/6U/7/9 has enhanced EMI protection minimizing Electromagnetic Interference from external sources. This feature makes it well-suited for EMI-sensitive applications, such as power lines, radio stations and mobile communications.

This product family is offered in single (MCP6476), dual (MCP6477) and quad (MCP6479) packages. All devices are designed using an advanced CMOS process and fully specified in the extended temperature range, from -40℃ to +125℃.

Features

AI Translation
  • Low Quiescent Current: - 170 μA (maximum)/amplifier
  • Low Input Offset Voltage: - ±1.6 mV (maximum)
  • Enhanced EMI Protection: - Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz: 90 dB
  • Supply Voltage Range: 1.8V to 5.5V
  • Gain Bandwidth Product: 3 MHz (typical)
  • Rail-to-Rail Input/Output
  • Unity Gain Stable
  • No Phase Reversal
  • Quick Start-up Time: 6 µs (typical)
  • Small Packages
  • Extended Temperature Range: -40°C to +125°C
  • AEC Q100 Qualified, Grade 1

Applications

AI Translation
  • Smoke Detectors
  • Automotive
  • Battery-Powered Systems
  • Sensor Conditioning
  • Battery Current Monitoring