PROD Tech PWCWAQ2012F-220KTT
| Manufacturer | PROD TechAsian Brands |
| MPN | PWCWAQ2012F-220KTT |
| LCSC Part # | C436792 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 340mA 2.288Ω 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | 0805 | |
| Current Rating | 340mA | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 20MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.288Ω | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0871$ 0.0828 | $ 0.41 |
| 50+ | $ 0.0689$ 0.0655 | $ 3.28 |
| 150+ | $ 0.0597$ 0.0568 | $ 8.52 |
| 500+ | $ 0.0529$ 0.0503 | $ 25.15 |
| 2,000+ | $ 0.0474$ 0.0451 | $ 90.20 |
| 4,000+ | $ 0.0447$ 0.0425 | $ 170.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | 0805 | |
| Current Rating | 340mA | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 20MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.288Ω | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



