ADI 5962-9053501PA
| Manufacturer | |
| MPN | 5962-9053501PA |
| LCSC Part # | C4367896 |
| Packaging | CERDIP-8 |
| Customer # | |
| Key Attributes | 1 1mV 170V/us 100dB 1uA CERDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 170V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1uA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Output Current | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OP-64 is a high-performance monolithic operational amplifier that combines high speed and wide bandwidth with low power consumption. Advanced processing techniques have enabled it to be superior in cost and performance to many dielectrically-isolated and hybrid op amps. Slew rate of the OP-64 is over 130V/μs. It is stable in gains of ≥5 and has a settling time of only 100ns to 0.1% with a 10V step input. However, unlike other high-speed op amps which have high supply requirements, the OP-64 needs less than 8mA of supply current. This enables the OP-64 to be packaged in space saving 8-pin packages. The OP-64 can deliver ±80mA of output current eliminating the need for a separate buffer amplifier in many applications. Noise of the OP-64 is only 8nV/√Hz, reducing system noise in wideband applications. In addition to its dynamic performance, the OP-64 adds DC precision with an input offset voltage of under 1mV. The OP-64 is an ideal choice for RF, video and pulse amplifier applications and in new designs can replace the HA-5190/95 or EL-2190/95 with improved performance and reduced power consumption. Its high output current also suits the OP-64 for use in A/D or cable driver applications. The OP-64 includes a DISABLE pin which, when set low, shuts the amplifier off and reduces the supply current to 0.75mA.
Features
- High Slew Rate: 130±V/μs Min
- Fast Settling Time (+10V, 0.1%): 100ns Typ
- Gain-Bandwidth Product (AvCL = +5): 80MHz Typ
- Low Supply Current: 8mA Max
- Low Noise: 8nV/√Hz Typ
- Low Offset Voltage: 1mV Max
- High Output Current: ±80mA Typ
- Eliminates External Buffer
- Standard 8-Pin Packages Available in Die Form
- Extended Industrial Temperature Range, -40°C to +85°C
Applications
- RF
- video
- pulse amplifier
- A/D
- cable driver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.498 | $ 36.50 |
| 200+ | $ 14.1246 | $ 2824.92 |
| 500+ | $ 13.629 | $ 6814.50 |
| 1,000+ | $ 13.3835 | $ 13383.50 |
Standard Packaging48/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 170V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1uA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Output Current | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OP-64 is a high-performance monolithic operational amplifier that combines high speed and wide bandwidth with low power consumption. Advanced processing techniques have enabled it to be superior in cost and performance to many dielectrically-isolated and hybrid op amps. Slew rate of the OP-64 is over 130V/μs. It is stable in gains of ≥5 and has a settling time of only 100ns to 0.1% with a 10V step input. However, unlike other high-speed op amps which have high supply requirements, the OP-64 needs less than 8mA of supply current. This enables the OP-64 to be packaged in space saving 8-pin packages. The OP-64 can deliver ±80mA of output current eliminating the need for a separate buffer amplifier in many applications. Noise of the OP-64 is only 8nV/√Hz, reducing system noise in wideband applications. In addition to its dynamic performance, the OP-64 adds DC precision with an input offset voltage of under 1mV. The OP-64 is an ideal choice for RF, video and pulse amplifier applications and in new designs can replace the HA-5190/95 or EL-2190/95 with improved performance and reduced power consumption. Its high output current also suits the OP-64 for use in A/D or cable driver applications. The OP-64 includes a DISABLE pin which, when set low, shuts the amplifier off and reduces the supply current to 0.75mA.
Features
- High Slew Rate: 130±V/μs Min
- Fast Settling Time (+10V, 0.1%): 100ns Typ
- Gain-Bandwidth Product (AvCL = +5): 80MHz Typ
- Low Supply Current: 8mA Max
- Low Noise: 8nV/√Hz Typ
- Low Offset Voltage: 1mV Max
- High Output Current: ±80mA Typ
- Eliminates External Buffer
- Standard 8-Pin Packages Available in Die Form
- Extended Industrial Temperature Range, -40°C to +85°C
Applications
- RF
- video
- pulse amplifier
- A/D
- cable driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

