NEC UPD5742T6J-E4-A
| Manufacturer | |
| MPN | UPD5742T6J-E4-A |
| LCSC Part # | C4367889 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | SMD-3P Special Purpose Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | NEC | |
| Packaging | SMD-3P | |
| Dual Supply | - | |
| Features | - | |
| Single Supply | 1.4V~5V | |
| Gain Bandwidth Product | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Vos - Input Offset Voltage | - | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Quiescent Current | - | |
| Input Offset Current Drift (Ios TC) | - | |
| Input Offset Current(Ios) | - | |
| Ib - Input Bias Current | - | |
| Output Current | - | |
| Common Mode Rejection Ratio (CMRR) | - | |
| Slew Rate | - | |
| Rail to Rail | - | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | NEC | |
| Packaging | SMD-3P | |
| Dual Supply | - | |
| Features | - | |
| Single Supply | 1.4V~5V | |
| Gain Bandwidth Product | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Vos - Input Offset Voltage | - | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Quiescent Current | - | |
| Input Offset Current Drift (Ios TC) | - | |
| Input Offset Current(Ios) | - | |
| Ib - Input Bias Current | - | |
| Output Current | - | |
| Common Mode Rejection Ratio (CMRR) | - | |
| Slew Rate | - | |
| Rail to Rail | - | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

