LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. NJM844G-TE2 product image
Images for reference only

Nisshinbo Micro Devices Inc. NJM844G-TE2RoHS

Manufacturer
MPN
NJM844G-TE2
LCSC Part #
C4367487
Packaging
SO-14P
Customer #
Key Attributes
4 3.5mV 8.5V/us 86dB 500nA 8.8mA SO-14P Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. NJM844G-TE2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1215$ 1.12
200+$ 0.435$ 87.00
500+$ 0.4198$ 209.90
1,000+$ 0.4123$ 412.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerNisshinbo Micro Devices Inc.
PackagingSO-14P
Number of Channels4
Vos - Input Offset Voltage3.5mV
Slew Rate8.5V/us
Input Offset Current(Ios)6nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current500nA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current8.8mA
Gain Bandwidth Product-
Input Voltage Noise Density32nV/√Hz@1kHz
Output Current40mA
Rail to Rail-
Dual Supply-1.5V~18V
Single Supply3V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NJM842/NJM844 are high speed single supply operational amplifier. These amplifiers feature is low-offset voltage, low-offset voltage drift, 8.5V/μs slew rate, 3.5MHz gain bandwidth and unity-gain stable (C₁ = 10000F). As a further feature, wide operation voltage range and wide operation temperature range are suitable for power supply unit, general-purpose inverters and high performance industrial equipment.

Features

AI Translation
  • Low Input Offset Voltage 3.5mV max.
  • Low Input Offset Voltage Drift NJM842 3.5μV/°C NJM844 5μV/°C
  • High Slew Rate 8.5V/μs
  • High Unity Gain Frequency 3.5MHz
  • Single Supply 3V to 36V
  • Operating Temperature Range - 40°C to +125°C
  • Low input voltage around GND level
  • Unity-Gain Stable (C₁ = 10000F)
  • No Phase Reversal
  • High EMI Immunity
  • Output Short-Circuit Protection
  • Operating Current (All amplifiers) NJM842 4.3mA NJM844 8.8mA

Applications

AI Translation
  • Motor, Inverter Current Sense Application
  • Power Supply Application
  • Buffer Application Amplifier
  • Active filter