TI TLV9361IDBVR
| Manufacturer | |
| Mfr. Part # | TLV9361IDBVR |
| LCSC Part # | C4367444 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 10 MHz, 40 V, RRO operational amplifier suitable for cost-sensitive systems |
| Description | 1 400uV 25V/us 110dB 10pA 2.6mA 10.6MHz Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,104
7,104
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9819 | $ 0.98 |
10+ | $ 0.7852 | $ 7.85 |
30+ | $ 0.6869 | $ 20.61 |
100+ | $ 0.5885 | $ 58.85 |
500+ | $ 0.5305 | $ 265.25 |
1,000+ | $ 0.4999 | $ 499.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$