TI INA239AQDGSRQ1
| Manufacturer | |
| MPN | INA239AQDGSRQ1 |
| LCSC Part # | C4367136 |
| Packaging | VSSOP-10 |
| Customer # | |
| Key Attributes | 85V, 16-bit, high-precision power monitor with SPI interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | VSSOP-10 | |
| Output Current | - | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 100pA | |
| Quiescent Current | 640uA | |
| Vos - Input Offset Voltage | 5uV | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 771
771 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4879 | $ 3.49 |
| 10+ | $ 3.0955 | $ 30.96 |
| 30+ | $ 2.8961 | $ 86.88 |
| 100+ | $ 2.6285 | $ 262.85 |
| 500+ | $ 2.5312 | $ 1265.60 |
| 1,000+ | $ 2.4907 | $ 2490.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



