TI BUF634U
| Manufacturer | |
| MPN | BUF634U |
| LCSC Part # | C4366746 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | IC OPAMP GP 1 CIRCUIT SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 30mV | |
| Slew Rate | 2V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 500nA | |
| Output Current | 250mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 100uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 180MHz | |
| Input Voltage Noise Density | 4nV/√Hz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BUF634 device is a high speed, unity-gain open-loop buffer recommended for a wide range of applications. The BUF634 device can be used inside the feedback loop of op amps to increase output current, eliminate thermal feedback, and improve capacitive load drive.
For low power applications, the BUF634 device operates on 1.5-mA quiescent current with 250-mA output, 2000-V/µs slew rate, and 30-MHz bandwidth. Bandwidth can be adjusted from 30 MHz to 180 MHz by connecting a resistor between V– and the BW Pin. Output circuitry is fully protected by internal current limit and thermal shut-down, making it rugged and easy to use.
Features
- High output current: 250mA
- Slew rate: 2000V/µs
- Pin-selectable bandwidth: 30MHz to 180MHz
- Low quiescent current: 1.5mA (30MHz BW)
- Wide supply range: ±2.25V to ±18V
- Internal current limiting
- Thermal shutdown protection
- 8-pin PDIP, SOIC-8, 5-lead TO-220, 5-lead DDPAK TO-263 surface mount
Applications
- Valve Drivers
- Solenoid Drivers
- Op Amp Current Boosters
- Line Drivers
- Headphone Drivers
- Video Drivers
- Motor Drivers
- Test Equipment
- ATE Pin Drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.0364 | $ 29.04 |
| 10+ | $ 27.9727 | $ 279.73 |
| 30+ | $ 26.1307 | $ 783.92 |
| 75+ | $ 24.5238 | $ 1839.29 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 30mV | |
| Slew Rate | 2V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 500nA | |
| Output Current | 250mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 100uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 180MHz | |
| Input Voltage Noise Density | 4nV/√Hz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BUF634 device is a high speed, unity-gain open-loop buffer recommended for a wide range of applications. The BUF634 device can be used inside the feedback loop of op amps to increase output current, eliminate thermal feedback, and improve capacitive load drive.
For low power applications, the BUF634 device operates on 1.5-mA quiescent current with 250-mA output, 2000-V/µs slew rate, and 30-MHz bandwidth. Bandwidth can be adjusted from 30 MHz to 180 MHz by connecting a resistor between V– and the BW Pin. Output circuitry is fully protected by internal current limit and thermal shut-down, making it rugged and easy to use.
Features
- High output current: 250mA
- Slew rate: 2000V/µs
- Pin-selectable bandwidth: 30MHz to 180MHz
- Low quiescent current: 1.5mA (30MHz BW)
- Wide supply range: ±2.25V to ±18V
- Internal current limiting
- Thermal shutdown protection
- 8-pin PDIP, SOIC-8, 5-lead TO-220, 5-lead DDPAK TO-263 surface mount
Applications
- Valve Drivers
- Solenoid Drivers
- Op Amp Current Boosters
- Line Drivers
- Headphone Drivers
- Video Drivers
- Motor Drivers
- Test Equipment
- ATE Pin Drivers
C4366746 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

