TI OPA2990IDGKR
| Manufacturer | |
| MPN | OPA2990IDGKR |
| LCSC Part # | C4366659 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 40V rail-to-rail input/output, low offset voltage, low-power operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 120uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | -20V~-1.35V;1.35V~20V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx990 series is a family of high-voltage (40V) general-purpose operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±300μV typ.) and low temperature drift (±0.6μV/°C typ.). The OPAx990 has unique features such as a differential and common-mode input voltage range up to the supply rails, high short-circuit current (±80mA), high slew rate (4.5V/μs), and shutdown. It is an extremely flexible, stable, and high-performance operational amplifier suitable for a variety of high-voltage industrial applications. The OPAx990 operational amplifier series is available in miniature packages (e.g., X2QFN, WSON, and SOT-553) as well as standard packages (e.g., SOT-23, SOIC, and TSSOP), with a specified operating temperature range from –40°C to 125°C.
Features
- Low offset voltage: ±300μV
- Low offset voltage drift: ±0.6μV/°C
- Low noise: 30nV/√Hz at 1 kHz
- High common-mode rejection: 115dB
- Low bias current: ±10pA
- Rail-to-rail input and output
- Multiplexer/comparator-compatible inputs
- Amplifier operates with differential inputs up to the supply rails
- Amplifier usable open-loop or as a comparator
- High bandwidth: 1.1MHz GBW
- High slew rate: 4.5V/µs
- Low quiescent current: 120μA per amplifier
- Wide supply voltage: ±1.35V to ±20V, 2.7V to 40V
- Robust EMIRR performance: 78dB at 1.8 GHz
- Differential and common-mode input voltage range up to the supply rails
Applications
- Multiplexed data acquisition systems
- Test and measurement equipment
- Motor drives: power stage and control modules
- Power delivery: UPS, server, and commercial network power supplies
- ADC drivers and reference buffer amplifiers
- Programmable logic controllers
- Analog input and output modules
- High-side and low-side current sensing
- High-precision comparators
- High-voltage multiplexed data acquisition systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1789 | $ 1.18 |
| 10+ | $ 1.0429 | $ 10.43 |
| 30+ | $ 0.9133 | $ 27.40 |
| 100+ | $ 0.8178 | $ 81.78 |
| 500+ | $ 0.7789 | $ 389.45 |
| 1,000+ | $ 0.7595 | $ 759.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 120uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | -20V~-1.35V;1.35V~20V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx990 series is a family of high-voltage (40V) general-purpose operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±300μV typ.) and low temperature drift (±0.6μV/°C typ.). The OPAx990 has unique features such as a differential and common-mode input voltage range up to the supply rails, high short-circuit current (±80mA), high slew rate (4.5V/μs), and shutdown. It is an extremely flexible, stable, and high-performance operational amplifier suitable for a variety of high-voltage industrial applications. The OPAx990 operational amplifier series is available in miniature packages (e.g., X2QFN, WSON, and SOT-553) as well as standard packages (e.g., SOT-23, SOIC, and TSSOP), with a specified operating temperature range from –40°C to 125°C.
Features
- Low offset voltage: ±300μV
- Low offset voltage drift: ±0.6μV/°C
- Low noise: 30nV/√Hz at 1 kHz
- High common-mode rejection: 115dB
- Low bias current: ±10pA
- Rail-to-rail input and output
- Multiplexer/comparator-compatible inputs
- Amplifier operates with differential inputs up to the supply rails
- Amplifier usable open-loop or as a comparator
- High bandwidth: 1.1MHz GBW
- High slew rate: 4.5V/µs
- Low quiescent current: 120μA per amplifier
- Wide supply voltage: ±1.35V to ±20V, 2.7V to 40V
- Robust EMIRR performance: 78dB at 1.8 GHz
- Differential and common-mode input voltage range up to the supply rails
Applications
- Multiplexed data acquisition systems
- Test and measurement equipment
- Motor drives: power stage and control modules
- Power delivery: UPS, server, and commercial network power supplies
- ADC drivers and reference buffer amplifiers
- Programmable logic controllers
- Analog input and output modules
- High-side and low-side current sensing
- High-precision comparators
- High-voltage multiplexed data acquisition systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



