PROD Tech PSPMAA0603-100M-ANF
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSPMAA0603-100M-ANF |
| LCSC Part # | C436542 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 3A 105mΩ SMD,6.6x7.1mm |
| Description | 3A 10uH 7A 105mΩ ±20% SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,345
8,345
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0957 $ 0.0670 | $ 0.34 |
50+ | $ 0.0754 $ 0.0528 | $ 2.64 |
150+ | $ 0.0653 $ 0.0458 | $ 6.87 |
1,000+ | $ 0.0577 $ 0.0404 | $ 40.40 |
2,000+ | $ 0.0516 $ 0.0362 | $ 72.40 |
5,000+ | $ 0.0486 $ 0.0341 | $ 170.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$