PANASONIC EVQ-Q2W02W
| Manufacturer | |
| MPN | EVQ-Q2W02W |
| LCSC Part # | C4365162 |
| Packaging | SMD,6x6.5mm |
| Customer # | |
| Key Attributes | Tactile Switch SPST 260gf 2.5mm J-Lead 6.5mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,6x6.5mm | |
| PressForce | 2.6N | |
| Length | 6.5mm | |
| Height | 2.5mm | |
| Voltage Rating | 15V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 6mm | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| With Lamp | - | |
| Circuit | SPST | |
| Contact Current | 20mA | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2774 | $ 0.28 |
| 10+ | $ 0.2713 | $ 2.71 |
| 30+ | $ 0.2666 | $ 8.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,6x6.5mm | |
| PressForce | 2.6N | |
| Length | 6.5mm | |
| Height | 2.5mm | |
| Voltage Rating | 15V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 6mm | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| With Lamp | - | |
| Circuit | SPST | |
| Contact Current | 20mA | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



