MITSUMI R66-Q273
| Manufacturer | |
| MPN | R66-Q273 |
| LCSC Part # | C4365037 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tactile Switch SPST Surface Mount |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | MITSUMI | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| Operating Temperature | - | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | - | |
| Actuator Style | Round Button | |
| Termination Style | - | |
| Circuit | SPST | |
| Contact Current | 100mA | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2407 | $ 0.24 |
Standard Packaging30000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | MITSUMI | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| Operating Temperature | - | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | - | |
| Actuator Style | Round Button | |
| Termination Style | - | |
| Circuit | SPST | |
| Contact Current | 100mA | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

