PANASONIC EVP-BT6C4A000
| Manufacturer | |
| MPN | EVP-BT6C4A000 |
| LCSC Part # | C4365019 |
| Packaging | SMD-4P,6.5x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 265gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P,6.5x6mm | |
| PressForce | 2.65N | |
| Length | 6.5mm | |
| Height | 4.3mm | |
| Voltage Rating | 15V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 6mm | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| With Lamp | - | |
| Circuit | SPST | |
| Contact Current | 20mA | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5517 | $ 0.55 |
| 10+ | $ 0.4351 | $ 4.35 |
| 30+ | $ 0.3862 | $ 11.59 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P,6.5x6mm | |
| PressForce | 2.65N | |
| Length | 6.5mm | |
| Height | 4.3mm | |
| Voltage Rating | 15V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 6mm | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| With Lamp | - | |
| Circuit | SPST | |
| Contact Current | 20mA | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

