LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TS06-667-43-WT-100-G-SMT-TR product image
Images for reference only

CUI TS06-667-43-WT-100-G-SMT-TRRoHS

Manufacturer
MPN
TS06-667-43-WT-100-G-SMT-TR
LCSC Part #
C4364865
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST 100gf Gull Wing Surface Mount
Datasheetpdf iconCUI TS06-667-43-WT-100-G-SMT-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1873$ 0.19
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCUI
Packaging-
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+80℃
Installation MethodSurface Mount,Vertical
PressForce1N
Actuator StyleRound Button
Termination StyleGull Wing
CircuitSPST
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece