LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TS04-66-85-BK-160-SMT product image
Images for reference only

CUI TS04-66-85-BK-160-SMTRoHS

Manufacturer
MPN
TS04-66-85-BK-160-SMT
LCSC Part #
C4364862
Packaging
SMD-4P,6x6mm
Customer #
Key Attributes
Tactile Switch SPST 160gf Gull Wing Surface Mount
Datasheetpdf iconCUI TS04-66-85-BK-160-SMT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3209$ 0.32
200+$ 0.1242$ 24.84
500+$ 0.1199$ 59.95
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCUI
PackagingSMD-4P,6x6mm
Voltage Rating12V
Switching Life80,000 cycles
Width6mm
Operating Temperature-30℃~+80℃
Installation MethodSurface Mount,Vertical
PressForce1.6N
Actuator StyleRound Button
Termination StyleGull Wing
Length6mm
CircuitSPST-NO
Height8.5mm
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece