LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch TL1260BRHCLR product image
Images for reference only

E-Switch TL1260BRHCLRRoHS

Manufacturer
MPN
TL1260BRHCLR
LCSC Part #
C4364429
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST 160gf PC Pin Through Hole
Datasheetpdf iconE-Switch TL1260BRHCLR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9159$ 2.92
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackagingThrough Hole
Voltage Rating12V
Switching Life50,000 cycles
Operating Temperature-20℃~+70℃
Installation MethodThrough Hole
PressForce1.6N
Actuator StyleRound Button
Termination StylePC Pin
With Lamp-
CircuitSPST
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece