LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch CS1102V5.85F160 product image
Images for reference only

CIT Relay and Switch CS1102V5.85F160RoHS

Manufacturer
MPN
CS1102V5.85F160
LCSC Part #
C4364360
Packaging
Through Hole
Customer #
Key Attributes
SWITCH TACTILE SPST 160gf TH
Datasheetpdf iconCIT Relay and Switch CS1102V5.85F160
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6186$ 0.62
10+$ 0.4994$ 4.99
30+$ 0.4406$ 13.22
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
PackagingThrough Hole
Voltage Rating50V
Switching Life-
Width6mm
Operating Temperature-40℃~+85℃
Installation MethodThrough Hole
PressForce1.6N
Actuator StyleRound Button
Termination StylePC Pin
Length6mm
CircuitSPST-NO
Height5.85mm
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece