LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EVQ-Q2U01W product image
Images for reference only

PANASONIC EVQ-Q2U01WRoHS

Manufacturer
MPN
EVQ-Q2U01W
LCSC Part #
C4364282
Packaging
SMD-4P,6.5x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf SMD
Datasheetpdf iconPANASONIC EVQ-Q2U01W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7499$ 0.75
10+$ 0.6065$ 6.07
30+$ 0.5356$ 16.07
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackagingSMD-4P,6.5x6mm
PressForce2.6N
Length6.5mm
Height2mm
Voltage Rating15V
Switching Life200,000 cycles
Operating Temperature-40℃~+85℃
Width6mm
Installation MethodSurface Mount,Vertical
Actuator StyleRound Button
Termination StyleJ-Lead
With Lamp-
CircuitSPST
Contact Current20mA
IP Rating-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece