LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TS02-66-160-BK-260-LCR-D product image
Images for reference only

CUI TS02-66-160-BK-260-LCR-DRoHS

Manufacturer
MPN
TS02-66-160-BK-260-LCR-D
LCSC Part #
C4364276
Packaging
Through Hole-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf TH
Datasheetpdf iconCUI TS02-66-160-BK-260-LCR-D
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3621$ 0.36
10+$ 0.2867$ 2.87
30+$ 0.2535$ 7.61
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCUI
PackagingThrough Hole-4P,6x6mm
Voltage Rating12V
Switching Life60,000 cycles
Width6mm
Operating Temperature-30℃~+80℃
Installation MethodThrough Hole
PressForce2.6N
Actuator StyleRound Button
Termination StylePC Pin
Length6mm
CircuitSPST-NO
Height16mm
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece