LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch TL53HGF500Q product image
Images for reference only

E-Switch TL53HGF500QRoHS

Manufacturer
MPN
TL53HGF500Q
LCSC Part #
C4364275
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST 500gf PC Pin Through Hole
Datasheetpdf iconE-Switch TL53HGF500Q
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5396$ 0.54
Standard Packaging200/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackagingThrough Hole
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-20℃~+70℃
Installation MethodThrough Hole
PressForce5N
Actuator Style-
Termination StylePC Pin
CircuitSPST
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece