Nexperia LSF0102DPH
| Manufacturer | |
| MPN | LSF0102DPH |
| LCSC Part # | C4364211 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 2-bit bidirectional multi-voltage level translator; open-drain; push-pull |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8 | |
| output type | Open-drain;Push-Pull | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 0V~5V;0V~5V | |
| Number of Circuits | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LSF0102 is a 2 channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports up to 100 MHz up translation and 2100 MHz down translation at ≤30 pF capacitive load. There is no need for a direction pin which minimizes system effort. The LSF0102 supports 5 V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications.
Features
- Bidirectional voltage translation with no direction pin
- Up translation ≤100 MHz; CL = 30 pF ≤50 MHz; CL = 50 pF
- Down translation ≥100 MHz; CL = 30 pF ≥50 MHz; CL = 50 pF
- Hot insertion
- Bidirectional voltage level translation between: 0.95 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V; 1.2 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V; 1.8 V and 2.5 V, 3.3 V and 5.0 V; 2.5 V and 3.3 V and 5.0 V; 3.3 V and 5.0 V
- Low standby current
- 5 V tolerant I/O pins to support TTL
- Low RON provides less signal distortion
- High-impedance I/O pins for EN = Low
- Flow-through pinout for easy PCB trace routing
- Latch-up performance exceeds 100 mA per JESD78 class II level A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +125 ℃
Applications
- GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in Telecom infrastructure
- Industrial
- Personal computing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5278 | $ 0.53 |
| 10+ | $ 0.4223 | $ 4.22 |
| 30+ | $ 0.3703 | $ 11.11 |
| 100+ | $ 0.3183 | $ 31.83 |
| 500+ | $ 0.2875 | $ 143.75 |
| 1,000+ | $ 0.2713 | $ 271.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8 | |
| output type | Open-drain;Push-Pull | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 0V~5V;0V~5V | |
| Number of Circuits | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LSF0102 is a 2 channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports up to 100 MHz up translation and 2100 MHz down translation at ≤30 pF capacitive load. There is no need for a direction pin which minimizes system effort. The LSF0102 supports 5 V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications.
Features
- Bidirectional voltage translation with no direction pin
- Up translation ≤100 MHz; CL = 30 pF ≤50 MHz; CL = 50 pF
- Down translation ≥100 MHz; CL = 30 pF ≥50 MHz; CL = 50 pF
- Hot insertion
- Bidirectional voltage level translation between: 0.95 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V; 1.2 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V; 1.8 V and 2.5 V, 3.3 V and 5.0 V; 2.5 V and 3.3 V and 5.0 V; 3.3 V and 5.0 V
- Low standby current
- 5 V tolerant I/O pins to support TTL
- Low RON provides less signal distortion
- High-impedance I/O pins for EN = Low
- Flow-through pinout for easy PCB trace routing
- Latch-up performance exceeds 100 mA per JESD78 class II level A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +125 ℃
Applications
- GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in Telecom infrastructure
- Industrial
- Personal computing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



