LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia LSF0204PW-Q100J product image
  • LSF0204PW-Q100J thumbnail 1
  • LSF0204PW-Q100J thumbnail 2
  • LSF0204PW-Q100J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia LSF0204PW-Q100JRoHS

Manufacturer
MPN
LSF0204PW-Q100J
LCSC Part #
C4364050
Packaging
TSSOP-14
Customer #
Key Attributes
4-bit bidirectional multi-voltage level translator; open-drain; push-pull
Datasheetpdf iconNexperia LSF0204PW-Q100J
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5052$ 0.51
10+$ 0.3996$ 4.00
30+$ 0.3541$ 10.62
100+$ 0.2989$ 29.89
500+$ 0.2729$ 136.45
1,000+$ 0.2583$ 258.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNexperia
PackagingTSSOP-14
output typeOpen-drain;Push-Pull
Output SignalTTL
Input SignalTTL
Operating Temperature-40℃~+125℃
Data Rate100Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance
Voltage - Supply800mV~1.8V;800mV~3.3V
Number of Circuits4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LSF0204-Q100 is an 4 channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports up to 100 MHz up translation and ≥100 MHz down translation at ≤30 pF capacitive load. There is no need for a direction pin which minimizes system effort. The LSF0204-Q100 supports 5 V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 °C to +125 °C
  • Bidirectional voltage translation with no direction pin
  • Up translation:
    • ≤100 MHz; CL = 15 pF, 30 pF
    • ≤50 MHz; CL = 50 pF
  • Down translation:
    • ≥100 MHz; CL = 15 pF, 30 pF
    • ≥50 MHz; CL = 50 pF
  • Hot insertion
  • Bidirectional voltage level translation between:
    • 0.8 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
    • 1.2 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
    • 1.8 V and 2.5 V, 3.3 V and 5.0 V
    • 2.5 V and 3.3 V and 5.0 V
    • 3.3 V and 5.0 V
  • Low standby current
  • 5 V tolerant I/O pins to support TTL
  • Low RON provides less signal distortion
  • Latch-up performance exceeds 100 mA per JESD78 class II level A
  • Multiple package options
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V

Applications

AI Translation
  • GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in Telecom infrastructure
  • Industrial
  • Personal computing