LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking SMCJ20CA product image
  • SMCJ20CA thumbnail 1
  • SMCJ20CA thumbnail 2
  • SMCJ20CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking SMCJ20CARoHS

Manufacturer
BrightkingAsian Brands
MPN
SMCJ20CA
LCSC Part #
C43635726
Packaging
DO-214AB
Customer #
Key Attributes
32.4V 46.3A@10/1000us 1.5kW@10/1000us 24.5V Bidirectional 20V DO-214AB TVS Diodes RoHS
Datasheetpdf iconBrightking SMCJ20CA
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1346$ 0.67
50+$ 0.1075$ 5.38
150+$ 0.0939$ 14.09
500+$ 0.0837$ 41.85
3,000+$ 0.0755$ 226.50
6,000+$ 0.0715$ 429.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingDO-214AB
Clamping Voltage32.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)46.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels-
Voltage - Breakdown24.5V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)20V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application, optimized board space
  • Low profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
  • Fast response time
  • Typical reverse current below 1μA at voltages above 10V
  • High-temperature soldering: terminals withstand 260℃/10 seconds
  • Plastic package meets UL 94V-0 flammability rating
  • MSL Level 1 per J-STD-020
  • Safety certification: UL
  • Compliant with IEC61000-4-2 ESD 30KV air discharge, 30KV contact discharge

Applications

AI Translation
  • Input/Output Interfaces
  • AC/DC Power
  • Low-frequency signal transmission lines (RS232, RS485, etc.)