Zhejiang HKE CMA51H-S-DC5V-C
| Manufacturer |
Zhejiang HKE
Asian Brands |
| Mfr. Part # | CMA51H-S-DC5V-C |
| LCSC Part # | C436295 |
| Package | Through Hole,12.2x15.6mm |
| Customer # | |
| Description | 30V@DC 35A 15A@14VDC 5V One set changeover: 1C (SPDT - changeover) Through Hole,12.2x15.6mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Zhejiang HKE | |
| Package | Through Hole,12.2x15.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
23 
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3052 | $ 0.31 |
10+ | $ 0.2975 | $ 2.98 |
30+ | $ 0.2928 | $ 8.78 |
100+ | $ 0.2881 | $ 28.81 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$