LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS53513RVER product image
  • TPS53513RVER thumbnail 1
  • TPS53513RVER thumbnail 2
  • TPS53513RVER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS53513RVERRoHS

Manufacturer
MPN
TPS53513RVER
LCSC Part #
C436098
Packaging
VQFN-28-EP(3.5x4.5)
Customer #
Key Attributes
1.5V to 18V, 8A Synchronous SWIFT™ Buck Converter
Datasheetpdf iconTI TPS53513RVER
In-Stock: 2,508
2,508 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9327$ 0.93
10+$ 0.7475$ 7.48
30+$ 0.6565$ 19.70
100+$ 0.5639$ 56.39
500+$ 0.5086$ 254.30
1,000+$ 0.481$ 481.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-28-EP(3.5x4.5)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Light load efficient mode;Output discharge;Operating status indication;Built-in LDO regulator;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage1.5V~18V
Switch tube (built-in/external)Built-in
Output Voltage600mV~5.5V
Output Current8A
Quiescent Current1.35mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS53513 device is a small-sized, synchronous buck converter with an adaptive on-time D-CAP3 control mode. The device offers ease-of-use and low external-component count for space-conscious power systems. This device features high-performance integrated MOSFETs, accurate 0.5% 0.6-V reference, and an integrated boost switch. Competitive features include very low external-component count, fast loadtransient response, auto-skip mode operation, internal soft-start control, and no requirement for compensation. A forced continuous conduction mode helps meet tight voltage regulation accuracy requirements for performance DSPs and FPGAs. The TPS53513 device is available in a 28-pin VQFN package and is specified from -40°C to 85°C ambient temperature.

Features

AI Translation
  • Integrated 13.8–mΩ and 5.9–mΩ MOSFETs With 8-A Continuous Output Current
  • Supports All Ceramic Output Capacitors
  • Reference Voltage 600 mV±0.5% Tolerance
  • Output Voltage Range: 0.6 V to 5.5 V
  • D-CAP3 Control Mode With Fast Load-Step Response
  • Auto-Skipping Eco-mode for High Light-Load Efficiency
  • FCCM for Tight Output Ripple and Voltage Requirements
  • Eight Selectable Frequency Settings from 250 kHz to 1 MHz
  • Precharged Startup Capability
  • Built-in Output Discharge Circuit
  • Open-Drain Power-Good Output
  • 3.5 mm×4.5 mm, 28-Pin, VQFN Package

Applications

AI Translation
  • Server and Cloud-Computing POLs
  • Broadband, Networking, and Optical Communications Infrastructure
  • I/O Supplies Supported at the WEBENC H Design Center