VISHAY SUM110P06-08L-E3
| Manufacturer | |
| MPN | SUM110P06-08L-E3 |
| LCSC Part # | C435954 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 110A TO-263(D2PAK) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 975pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 760pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 9.2nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 975pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 760pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 9.2nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- Package with Low Thermal Resistance
- 100 % Rg Tested
In-Stock: 2,407
2,407 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6846 | $ 5.68 |
| 10+ | $ 5.1582 | $ 51.58 |
| 30+ | $ 4.8463 | $ 145.39 |
| 100+ | $ 3.5564 | $ 355.64 |
| 500+ | $ 3.4118 | $ 1705.90 |
| 800+ | $ 3.3451 | $ 2676.08 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 975pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 760pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 9.2nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 975pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 760pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 9.2nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- Package with Low Thermal Resistance
- 100 % Rg Tested
C435954 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



