ST STD5N20LT4
| Manufacturer | |
| MPN | STD5N20LT4 |
| LCSC Part # | C435951 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 5A DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 33W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 650mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 242pF | |
| Gate Charge(Qg) | 5nC@160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STD5N20L utilizes the latest advanced design rules of ST’s proprietary STripFET™ technology. This is suitable for the most demanding DC Motor Control and lighting application.
Features
AI Translation
- TYPICAL RDS(On)=0.65 Ω @ 10V
- CONDUCTION LOSSES REDUCED
- LOW INPUT CAPACIATNCE
- LOW THRESHOLD DEVICE
Applications
AI Translation
- UPS AND MOTOR CONTROL
- LIGHTING
In-Stock: 62
62 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0255 | $ 1.03 |
| 10+ | $ 0.8462 | $ 8.46 |
| 30+ | $ 0.7467 | $ 22.40 |
| 100+ | $ 0.6359 | $ 63.59 |
| 500+ | $ 0.587 | $ 293.50 |
| 1,000+ | $ 0.5641 | $ 564.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 33W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 650mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 242pF | |
| Gate Charge(Qg) | 5nC@160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STD5N20L utilizes the latest advanced design rules of ST’s proprietary STripFET™ technology. This is suitable for the most demanding DC Motor Control and lighting application.
Features
AI Translation
- TYPICAL RDS(On)=0.65 Ω @ 10V
- CONDUCTION LOSSES REDUCED
- LOW INPUT CAPACIATNCE
- LOW THRESHOLD DEVICE
Applications
AI Translation
- UPS AND MOTOR CONTROL
- LIGHTING
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



