LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC4452YM-TR product image
  • MIC4452YM-TR thumbnail 1
  • MIC4452YM-TR thumbnail 2
  • MIC4452YM-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC4452YM-TRRoHS

Manufacturer
MPN
MIC4452YM-TR
LCSC Part #
C435908
Packaging
SOIC-8
Customer #
Key Attributes
12A-Peak Low-Side MOSFET Driver
Datasheetpdf iconMICROCHIP MIC4452YM-TR
In-Stock: 4,153
4,153 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6044$ 1.60
10+$ 1.3402$ 13.40
30+$ 1.196$ 35.88
100+$ 1.0323$ 103.23
500+$ 0.9594$ 479.70
1,000+$ 0.9254$ 925.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Input Logic Level - Low800mV
Low Level Delay Time-
High Level Delay Time-
Quiescent Current400uA
Input Logic Level - High2.4V
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Current - Output Low(IOL)12A
Rise Time20ns
Fall Time24ns
Features-;-
Current - Output High(IOH)12A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

MIC4451 and MIC4452 CMOS MOSFET drivers are robust, efficient, and easy to use. The MIC4451 is an inverting driver, while the MIC4452 is a non-inverting driver. Both versions are capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4451/4452 accepts any logic input from 2.4V to Vs without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4451/4452 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS insures adequate gate voltage to the MOSFET during power up/down sequencing. Since these devices are fabricated on a self-aligned process, they have very low crossover current, run cool, use little power, and are easy to drive.

Features

AI Translation
  • BiCMOS/DMOS construction
  • Latch-up proof: fully-isolated process is inherently immune to any latch-up
  • Input will withstand negative swing of up to 5V
  • Matched rise and fall times: 25ns
  • High peak output current: 12A peak
  • Wide operating range: 4.5V to 18V
  • High capacitive load drive: 62,000pF
  • Low delay time: 30ns (typ.)
  • Logic high input for any voltage from 2.4V to Vs
  • Low supply current 450μA with logic 1 input
  • Low output impedance: 1.0Ω
  • Output voltage swing to within 25mV of GND or Vs
  • Low equivalent input capacitance (typ.): 7pF

Applications

AI Translation
  • Switch mode power supplies
  • Motor controls
  • Pulse transformer driver
  • Class-D switching amplifiers
  • Line drivers
  • Driving MOSFET or IGBT parallel chip modules
  • Local power ON/OFF switch
  • Pulse generators