MCC BC847BS-TP
| Manufacturer | |
| Mfr. Part # | BC847BS-TP |
| LCSC Part # | C435869 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SOT-363 |
| Description | 300mW 45V 100mA NPN SOT-363 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MCC | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0981 | $ 1.96 |
200+ | $ 0.0925 | $ 18.50 |
600+ | $ 0.0895 | $ 53.70 |
3,000+ | $ 0.0876 | $ 262.80 |
9,000+ | $ 0.086 | $ 774.00 |
21,000+ | $ 0.0851 | $ 1787.10 |
Standard Packaging 3000/Full
Reel | ||