LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BAV21WSQ-7-F product image
  • BAV21WSQ-7-F thumbnail 1
  • BAV21WSQ-7-F thumbnail 2
  • BAV21WSQ-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BAV21WSQ-7-FRoHS

Manufacturer
MPN
BAV21WSQ-7-F
LCSC Part #
C435864
Packaging
SOD-323
Customer #
Key Attributes
DIODE GP 200V 200mA SOD-323
Datasheetpdf iconDIODES BAV21WSQ-7-F
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1582$ 0.79
50+$ 0.1229$ 6.15
150+$ 0.1077$ 16.16
500+$ 0.0889$ 44.45
3,000+$ 0.0804$ 241.20
6,000+$ 0.0754$ 452.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingSOD-323
Reverse Recovery Time (trr)50ns
Operating Junction Temperature Range-65℃~+150℃@(Tj)
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • Surface mount package, ideal for automated insertion
  • General purpose switching applications
  • High reverse breakdown voltage
  • Fully lead-free, fully RoHS compliant
  • Halogen and antimony free, "Green" device
  • Device meets JEDEC high reliability standards (as referenced in AEC-Q)
  • Package: SOD323
  • Package material: Molded plastic, "Green" molding compound, UL flammability classification rating 94V-0
  • Moisture sensitivity: Level 1 per J-STD-020
  • Terminal finish: Cathode band
  • Leads: Matte tin annealed plating on Alloy 42 lead frame, solderability per MIL-STD-202 Method 208
  • Weight: Approximately 0.004 grams