LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F765VGT6 product image
  • STM32F765VGT6 thumbnail 1
  • STM32F765VGT6 thumbnail 2
  • STM32F765VGT6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F765VGT6RoHS

Manufacturer
MPN
STM32F765VGT6
LCSC Part #
C435845
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Arm Cortex-M7 32b MCU+FPU, 462DMIPS, up to 2MB Flash/512+16+4KB RAM, USB OTG HS/FS, 28 com IF, LCD, DSI
Datasheetpdf iconST STM32F765VGT6
In-Stock: 463
463 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.2164$ 10.22
10+$ 8.9268$ 89.27
30+$ 8.1411$ 244.23
90+$ 7.4833$ 673.50
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M7
Core Size32 Bit
CPU Maximum Speed216MHz
Oscillator TypeBuilt-in
Number of I/O82

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Features

AI Translation
  • Core: Arm 32-bit Cortex-M7 CPU with DPFFPU, ART Accelerator and L1-cache: 16 Kbytes I/D cache, allowing 0-wait state execution from embedded Flash and external memories, up to 216 MHz, MPU, 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions.
  • Up to 2 Mbytes of Flash memory organized into two banks allowing read-while-write
  • SRAM: 512 Kbytes (including 128 Kbytes of data TCM RAM for critical real-time data) + 16 Kbytes of instruction TCM RAM (for critical real-time routines) + 4 Kbytes of backup SRAM
  • Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDR, SDRAM, NOR/NAND memories
  • Dual mode Quad-SPI
  • Chrom-ART Accelerator (DMA2D), graphical hardware accelerator enabling enhanced graphical user interface
  • Hardware JPEG codec
  • LCD-TFT controller supporting up to XGA resolution
  • MIPI DSI host controller supporting up to 720p 30 Hz resolution
  • 1.7 V to 3.6V application supply and I/Os
  • POR, PDR, PVD and BOR
  • Dedicated USB power
  • 4- to 26 MHz crystal oscillator
  • Internal 16 MHz factory-trimmed RC (1% accuracy)
  • 32 kHz oscillator for RTC with calibration
  • Internal 32 kHz RC with calibration
  • Low-power Sleep, Stop and Standby modes
  • VBAT supply for RTC, 32x32 bit backup registers + 4 Kbytes backup SRAM
  • 3x12-bit, 2.4 MSPS ADC: up to 24 channels
  • Digital filters for sigma delta modulator (DFSDM), 8 channels/4 filters
  • 2x12-bit D/A converters
  • General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
  • Up to 18 timers: up to thirteen 16-bit (1x lowpower 16-bit timer available in Stop mode) and two 32-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input. All 15 timers running up to 216 MHz.
  • 2x watchdogs, SysTick timer
  • Debug mode SWD & JTAG interfaces
  • Cortex-M7 Trace Macrocell
  • Up to 168 I/O ports with interrupt capability
  • Up to 164 fast I/Os up to 108 MHz
  • Up to 166 5 V-tolerant I/Os
  • Up to 28 communication interfaces
  • Up to 4 I²C interfaces (SMBus/PMBus)
  • Up to 4 USARTs/4 UARTs (12.5 Mbit/s, ISO7816 interface, LIN, IrDA, modem control)
  • Up to 6 SPIs (up to 54 Mbits), 3 with muxed simplex I²S for audio
  • 2x SAIs (serial audio interface)
  • 3x CANs (2.0B Active) and 2x SDMMCs
  • SPDIFRX interface
  • HDMI-CEC
  • MDIO slave interface
  • USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI
  • 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
  • 8- to 14-bit camera interface up to 54 Mbyte/s
  • True random number generator
  • CRC calculation unit
  • RTC: subsecond accuracy, hardware calendar
  • 96-bit unique ID