LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SS2H10-E3/52T product image
  • SS2H10-E3/52T thumbnail 1
  • SS2H10-E3/52T thumbnail 2
  • SS2H10-E3/52T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SS2H10-E3/52TRoHS

Manufacturer
MPN
SS2H10-E3/52T
LCSC Part #
C435843
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
DIODE SCHOTTKY 100V DO-214AA(SMB)
Datasheetpdf iconVISHAY SS2H10-E3/52T
In-Stock: 2,685
2,685 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1463$ 0.73
50+$ 0.116$ 5.80
150+$ 0.1008$ 15.12
750+$ 0.0806$ 60.45
2,250+$ 0.0715$ 160.88
5,250+$ 0.067$ 351.75
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMB)
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)790mV@2A
Reverse Leakage Current (Ir)10uA@100V
Non-Repetitive Peak Forward Surge Current75A
Current - Rectified2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Guardring for overvoltage protection
  • Ideal for automated placement
  • Low power losses, high efficiency
  • Low forward voltage drop
  • Low leakage current
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.