TOSHIBA TK5A65D(STA4,Q,M)
| Manufacturer | |
| Mfr. Part # | TK5A65D(STA4,Q,M) |
| LCSC Part # | C435819 |
| Package | TO-220SIS |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 5A TO-220SIS |
| Description | N-Channel 650V 5A 40W Through Hole TO-220SIS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | TO-220SIS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
137 
137
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4541 $ 0.5817 | $ 0.58 |
10+ | $ 1.2159 $ 0.4864 | $ 4.86 |
30+ | $ 1.0852 $ 0.4341 | $ 13.02 |
100+ | $ 0.9377 $ 0.3751 | $ 37.51 |
500+ | $ 0.8716 $ 0.3487 | $ 174.35 |
1,000+ | $ 0.8424 $ 0.3370 | $ 337.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$