ISSI IS61WV6416BLL-12TLI
| Manufacturer | |
| Mfr. Part # | IS61WV6416BLL-12TLI |
| LCSC Part # | C435811 |
| Package | TSOPII-44-10.2mm |
| Customer # | |
| Key Attributes | 64KX16 HIGH-SPEED CMOS STATIC RAM |
| Description | 1Mbit 2.5V~3.6V TSOPII-44-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TSOPII-44-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 135 |
| Sales Unit | Piece |
In-Stock:
1,042
1,042
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0692 | $ 3.07 |
10+ | $ 2.7045 | $ 27.05 |
30+ | $ 2.4763 | $ 74.29 |
135+ | $ 2.2433 | $ 302.85 |
540+ | $ 2.1372 | $ 1154.09 |
945+ | $ 2.0922 | $ 1977.13 |
Standard Packaging 135/Full
Tray | ||
Better price for more quantity?
$