LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0603300RBEEA product image
Images for reference only

VISHAY TNPW0603300RBEEARoHS

Manufacturer
MPN
TNPW0603300RBEEA
LCSC Part #
C4355957
Packaging
0603
Customer #
Key Attributes
RES 300Ω ±0.1% 100mW 0603
Datasheetpdf iconVISHAY TNPW0603300RBEEA
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.188$ 0.94
50+$ 0.1833$ 9.17
150+$ 0.1802$ 27.03
500+$ 0.1771$ 88.55
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance300Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece