LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2010FKE070R05L product image
  • PE2010FKE070R05L thumbnail 1
  • PE2010FKE070R05L thumbnail 2
  • PE2010FKE070R05L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE2010FKE070R05LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE2010FKE070R05L
LCSC Part #
C4355845
Packaging
2010
Customer #
Key Attributes
RES 50mΩ ±1% 500mW 2010
Datasheetpdf iconYAGEO PE2010FKE070R05L
In-Stock: 3,765
3,765 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1948$ 0.97
50+$ 0.154$ 7.70
150+$ 0.1365$ 20.48
500+$ 0.1147$ 57.35
2,500+$ 0.105$ 262.50
4,000+$ 0.0991$ 396.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Resistance50mΩ
Power(Watts)500mW
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece