LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY PPS222K3A4AS4030A1 product image
  • PPS222K3A4AS4030A1 thumbnail 1
  • PPS222K3A4AS4030A1 thumbnail 2
  • PPS222K3A4AS4030A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY PPS222K3A4AS4030A1RoHS

Manufacturer
JOEYAsian Brands
MPN
PPS222K3A4AS4030A1
LCSC Part #
C4355526
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 2.2nF ±10% 1kV TH
Datasheetpdf iconJOEY PPS222K3A4AS4030A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=10mm
Capacitance2.2nF
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece