LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPS334K2L4AS4035A1 product image
  • MPS334K2L4AS4035A1 thumbnail 1
  • MPS334K2L4AS4035A1 thumbnail 2
  • MPS334K2L4AS4035A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPS334K2L4AS4035A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPS334K2L4AS4035A1
LCSC Part #
C4355518
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 330nF ±10% 450V TH
Datasheetpdf iconJOEY MPS334K2L4AS4035A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=10mm
Capacitance330nF
Voltage Rating450V
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece